+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3436C-2DF

Wrench: torque; 5÷25Nm; 3/8"; with button

Manufacturer: KING TONY

Manufacturer part number:
3436C-2DF
TME Symbol:
KT-3436C-2DF

Specification

Manufacturer
KING TONY
Type of wrench
torque
Torque
5...25Nm
Holder socket size - inch
3/8"
Version
with button
Gross weight730 g
See other products in this category: Torque Wrenches KING TONY,
*
3436C-2DF
0 in TME stock
Net price for quantities from 1 pcs - 156.78 USDGross price for quantities from 1 pcs - 156.78 USD
Net price for quantities from 3 pcs - 145.17 USDGross price for quantities from 3 pcs - 145.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.