+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

34862-3FF

Wrench: torque; 500÷2500Nm; 1"


Manufacturer: KING TONY

Manufacturer part number:
34862-3FF
TME Symbol:
KT-34862-3FF

Specification

Manufacturer
KING TONY
Type of wrench
torque
Torque
500...2500Nm
Holder socket size - inch
1"
Gross weight19.6 kg
See other products in this category: Torque Wrenches KING TONY,
*
34862-3FF
0 in TME stock
Net price for quantities from 1 pcs - 2 554.04 USDGross price for quantities from 1 pcs - 2 554.04 USD
Net price for quantities from 3 pcs - 2 364.85 USDGross price for quantities from 3 pcs - 2 364.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.