+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3511-10

Wrench: knob; square; 3/8"; 268mm; Kind of handle: T


Manufacturer: KING TONY

Manufacturer part number:
3511-10
TME Symbol:
KT-3511-10

Specification

Manufacturer
KING TONY
Type of wrench
knob
Kind of holder
square
Holder socket size - inch
3/8"
Length
268mm
Kind of handle
T
Gross weight387.7 g
See other products in this category: Socket Wrenches KING TONY,
*
3511-10
1 in TME stock
Net price for quantities from 1 pcs - 11.67 USDGross price for quantities from 1 pcs - 11.67 USD
Net price for quantities from 3 pcs - 10.81 USDGross price for quantities from 3 pcs - 10.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts