+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

353508S

Socket: 6-angles; socket spanner,impact; 1/4"; 3/8"; 32mm


Manufacturer: KING TONY

Manufacturer part number:
353508S
TME Symbol:
KT-353508S

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size - inch
1/4"
Holder socket size - inch
3/8"
Socket length
32mm
Material
Chrom-molybdenum steel
Gross weight30 g
See other products in this category: Socket Wrenches KING TONY,
*
353508S
0 in TME stock
Net price for quantities from 1 pcs - 3.36 USDGross price for quantities from 1 pcs - 3.36 USD
Net price for quantities from 3 pcs - 3.21 USDGross price for quantities from 3 pcs - 3.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.