+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

353509M

Socket: 6-angles; socket spanner,impact; 9mm; 3/8"


Manufacturer: KING TONY

Manufacturer part number:
353509M
TME Symbol:
KT-353509M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
9mm
Holder socket size - inch
3/8"
Socket length
32mm
Material
Chrom-molybdenum steel
Gross weight40 g
See other products in this category: Socket Wrenches KING TONY,
*
353509M
0 in TME stock
Net price for quantities from 1 pcs - 3.44 USDGross price for quantities from 1 pcs - 3.44 USD
Net price for quantities from 3 pcs - 3.29 USDGross price for quantities from 3 pcs - 3.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.