+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

367516

Socket: 6-angles; socket spanner; 16mm; 3/8"; for spark plugs


Manufacturer: KING TONY

Manufacturer part number:
367516
TME Symbol:
KT-367516

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
16mm
Holder socket size - inch
3/8"
Socket length
70mm
Material
Chrom-vanadium steel
Tools application
for spark plugs
Gross weight100 g
See other products in this category: Socket Wrenches KING TONY,
*
367516
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.26 USDGross price for quantities from 1 pcs - 8.26 USD
Net price for quantities from 3 pcs - 7.94 USDGross price for quantities from 3 pcs - 7.94 USD