+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

36B014

Socket: 12-angles; socket spanner; 14mm; 3/8"; for spark plugs


Manufacturer: KING TONY

Manufacturer part number:
36B014
TME Symbol:
KT-36B014

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
14mm
Holder socket size - inch
3/8"
Socket length
63mm
Material
Chrom-vanadium steel
Tools application
for spark plugs
Gross weight67.25 g
See other products in this category: Socket Wrenches KING TONY,
*
36B014
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.59 USDGross price for quantities from 1 pcs - 5.59 USD
Net price for quantities from 3 pcs - 5.38 USDGross price for quantities from 3 pcs - 5.38 USD
Packaging method by the manufacturer:
Cardboard = 12 pcs