+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

36B018

Socket: 12-angles; socket spanner; 18mm; 3/8"; for spark plugs

Manufacturer: KING TONY

Manufacturer part number:
36B018
TME Symbol:
KT-36B018

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
18mm
Holder socket size - inch
3/8"
Socket length
63mm
Material
Chrom-vanadium steel
Tools application
for spark plugs
Gross weight70 g
See other products in this category: Socket Wrenches KING TONY,
*
36B018
0 in TME stock
Net price for quantities from 1 pcs - 6.38 USDGross price for quantities from 1 pcs - 6.38 USD
Net price for quantities from 3 pcs - 6.14 USDGross price for quantities from 3 pcs - 6.14 USD
No. of pieces (Multiplicity: 1)