+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3725-08F

Wrench: rattle; 3/8"; 203mm; Teeth: 45


Manufacturer: KING TONY

Manufacturer part number:
3725-08F
TME Symbol:
KT-3725-08F

Specification

Manufacturer
KING TONY
Type of wrench
rattle
Holder socket size - inch
3/8"
Length
203mm
Number of teeth
45
Gross weight330 g
See other products in this category: Socket Wrenches KING TONY,
*
3725-08F
0 in TME stock
Net price for quantities from 1 pcs - 14.28 USDGross price for quantities from 1 pcs - 14.28 USD
Net price for quantities from 4 pcs - 13.73 USDGross price for quantities from 4 pcs - 13.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.