+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

37323-080

Rattle; pneumatic; Kind of socket: square; 3/8"; max.108Nm


Manufacturer: KING TONY

Manufacturer part number:
37323-080
TME Symbol:
KT-37323-080

Specification

Manufacturer
KING TONY
Type of pneumatic tool
rattle
Version
pneumatic
Kind of socket
square
Socket size - inch
3/8"
Torque
max. 108Nm
Gross weight1.25 kg
See other products in this category: Pneumatic Tools KING TONY,
*
37323-080
0 in TME stock
Net price for quantities from 1 pcs - 188.55 USDGross price for quantities from 1 pcs - 188.55 USD
Net price for quantities from 3 pcs - 181.30 USDGross price for quantities from 3 pcs - 181.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.