+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

375016M

Socket: 12-angles; socket spanner,with joint; 16mm; 3/8"

Manufacturer: KING TONY

Manufacturer part number:
375016M
TME Symbol:
KT-375016M

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
socket spanner, with joint
Socket size
16mm
Holder socket size - inch
3/8"
Socket length
51mm
Gross weight60 g
See other products in this category: Socket Wrenches KING TONY,
*
375016M
0 in TME stock
Net price for quantities from 1 pcs - 7.97 USDGross price for quantities from 1 pcs - 7.97 USD
Net price for quantities from 3 pcs - 7.66 USDGross price for quantities from 3 pcs - 7.66 USD
No. of pieces (Multiplicity: 1)