+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

375018S

Socket: 12-angles; socket spanner,with joint; 3/8"; 50mm

Manufacturer: KING TONY

Manufacturer part number:
375018S
TME Symbol:
KT-375018S

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
socket spanner, with joint
Holder socket size - inch
3/8"
Socket length
50mm
Gross weight60 g
See other products in this category: Socket Wrenches KING TONY,
*
375018S
0 in TME stock
Net price for quantities from 1 pcs - 7.28 USDGross price for quantities from 1 pcs - 7.28 USD
Net price for quantities from 3 pcs - 7.00 USDGross price for quantities from 3 pcs - 7.00 USD
No. of pieces (Multiplicity: 1)