+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3794

Universal joint; 3/8"; 46mm

Manufacturer: KING TONY

Manufacturer part number:
3794
TME Symbol:
KT-3794

Specification

Manufacturer
KING TONY
Type of socket accessories
universal joint
Holder socket size - inch
3/8"
Length
46mm
Gross weight50 g
See other products in this category: Socket Wrenches KING TONY,
*
3794
0 in TME stock
Net price for quantities from 1 pcs - 9.09 USDGross price for quantities from 1 pcs - 9.09 USD
Net price for quantities from 3 pcs - 8.75 USDGross price for quantities from 3 pcs - 8.75 USD
No. of pieces (Multiplicity: 1)