+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

401411M

Socket: square; 10.5mm; 1/2"; Socket bit length: 35mm


Manufacturer: KING TONY

Manufacturer part number:
401411M
TME Symbol:
KT-401411M

Specification

Manufacturer
KING TONY
Type of socket
square
Socket size
10.5mm
Holder socket size - inch
1/2"
Socket length
35mm
Material
Chrom-vanadium steel
Gross weight80 g
See other products in this category: Socket Wrenches KING TONY,
*
401411M
0 in TME stock
Net price for quantities from 1 pcs - 4.76 USDGross price for quantities from 1 pcs - 4.76 USD
Net price for quantities from 3 pcs - 4.58 USDGross price for quantities from 3 pcs - 4.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.