+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

401510M

Socket: hex key-bit; impact; HEX 10mm; 1/2"


Manufacturer: KING TONY

Manufacturer part number:
401510M
TME Symbol:
KT-401510M

Specification

Manufacturer
KING TONY
Type of socket
hex key - bit
Kind of wrench
impact
Bit size
HEX 10mm
Holder socket size - inch
1/2"
Socket length
80mm
Material
Chrom-molybdenum steel
Gross weight102.21 g
See other products in this category: Socket Wrenches KING TONY,
*
401510M
3 in TME stock
Net price for quantities from 1 pcs - 14.81 USDGross price for quantities from 1 pcs - 14.81 USD
Net price for quantities from 3 pcs - 14.24 USDGross price for quantities from 3 pcs - 14.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.