+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

401513M

Socket: hex key-bit; impact; 1/2"; 80mm; Chrom-molybdenum steel


Manufacturer: KING TONY

Manufacturer part number:
401513M
TME Symbol:
KT-401513M

Specification

Manufacturer
KING TONY
Type of socket
hex key - bit
Kind of wrench
impact
Holder socket size - inch
1/2"
Socket length
80mm
Material
Chrom-molybdenum steel
Gross weight160 g
See other products in this category: Socket Wrenches KING TONY,
*
401513M
0 in TME stock
Net price for quantities from 1 pcs - 15.31 USDGross price for quantities from 1 pcs - 15.31 USD
Net price for quantities from 3 pcs - 14.72 USDGross price for quantities from 3 pcs - 14.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.