+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

402516S

Socket: hex key-bit; socket spanner; 1/2"; 60mm


Manufacturer: KING TONY

Manufacturer part number:
402516S
TME Symbol:
KT-402516S

Specification

Manufacturer
KING TONY
Type of socket
hex key - bit
Kind of wrench
socket spanner
Holder socket size - inch
1/2"
Socket length
60mm
Material
Chrom-vanadium steel
Gross weight110 g
See other products in this category: Socket Wrenches KING TONY,
*
402516S
0 in TME stock
Net price for quantities from 1 pcs - 8.05 USDGross price for quantities from 1 pcs - 8.05 USD
Net price for quantities from 3 pcs - 7.74 USDGross price for quantities from 3 pcs - 7.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.