+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

402518S

Socket: hex key-bit; socket spanner; 1/2"; 66mm


Manufacturer: KING TONY

Manufacturer part number:
402518S
TME Symbol:
KT-402518S

Specification

Manufacturer
KING TONY
Type of socket
hex key - bit
Kind of wrench
socket spanner
Holder socket size - inch
1/2"
Socket length
66mm
Material
Chrom-vanadium steel
Gross weight160 g
See other products in this category: Socket Wrenches KING TONY,
*
402518S
0 in TME stock
Net price for quantities from 1 pcs - 10.28 USDGross price for quantities from 1 pcs - 10.28 USD
Net price for quantities from 3 pcs - 9.88 USDGross price for quantities from 3 pcs - 9.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.