+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

402727

Socket: Torx®-bit; with protection; T27H; 1/2"; 60mm; short

Manufacturer: KING TONY

Manufacturer part number:
402727
TME Symbol:
KT-402727

Specification

Manufacturer
KING TONY
Type of socket
Torx® - bit
Kind of wrench
with protection
Bit size
T27H
Holder socket size - inch
1/2"
Socket length
60mm
Material
Chrom-vanadium steel
Version
short
Gross weight70 g
See other products in this category: Socket Wrenches KING TONY,
*
402727
0 in TME stock
Net price for quantities from 1 pcs - 6.76 USDGross price for quantities from 1 pcs - 6.76 USD
Net price for quantities from 3 pcs - 6.50 USDGross price for quantities from 3 pcs - 6.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.