+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

403325

Socket: Torx®-bit; TX25; 1/2"; 80mm; Chrom-vanadium steel


Manufacturer: KING TONY

Manufacturer part number:
403325
TME Symbol:
KT-403325

Specification

Manufacturer
KING TONY
Type of socket
Torx® - bit
Bit size
TX25
Holder socket size - inch
1/2"
Socket length
80mm
Material
Chrom-vanadium steel
Gross weight80 g
See other products in this category: Socket Wrenches KING TONY,
*
403325
0 in TME stock
Net price for quantities from 1 pcs - 6.91 USDGross price for quantities from 1 pcs - 6.91 USD
Net price for quantities from 3 pcs - 6.65 USDGross price for quantities from 3 pcs - 6.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.