+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

404605

Socket: SPLINE-bit; XZN M5; 1/2"; 100mm; long

Manufacturer: KING TONY

Manufacturer part number:
404605
TME Symbol:
KT-404605

Specification

Manufacturer
KING TONY
Type of socket
SPLINE - bit
Bit size
XZN M5
Holder socket size - inch
1/2"
Socket length
100mm
Version
long
Gross weight80 g
See other products in this category: Socket Wrenches KING TONY,
*
404605
0 in TME stock
Net price for quantities from 1 pcs - 7.74 USDGross price for quantities from 1 pcs - 7.74 USD
Net price for quantities from 3 pcs - 7.44 USDGross price for quantities from 3 pcs - 7.44 USD
No. of pieces (Multiplicity: 1)