+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

404905

Socket: RIBE®-bit; RIBE®; RIBE®M5; 1/2"; 100mm; long

Manufacturer: KING TONY

Manufacturer part number:
404905
TME Symbol:
KT-404905

Specification

Manufacturer
KING TONY
Type of socket
RIBE® - bit
Kind of bit
RIBE®
Bit size
RIBE® M5
Holder socket size - inch
1/2"
Socket length
100mm
Version
long
Gross weight100 g
See other products in this category: Socket Wrenches KING TONY,
*
404905
0 in TME stock
Net price for quantities from 1 pcs - 7.92 USDGross price for quantities from 1 pcs - 7.92 USD
Net price for quantities from 3 pcs - 7.62 USDGross price for quantities from 3 pcs - 7.62 USD
No. of pieces (Multiplicity: 1)