+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KING TONY
Manufacturer | KING TONY | |
Type of socket | hex key - bit | |
Kind of wrench | impact, inch | |
Bit size - inch | HEX 5/16" | |
Holder socket size - inch | 1/2" | |
Socket length | 60mm | |
Material | Chrom-molybdenum steel |