+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

405514S

Socket: hex key-bit; inch,impact; HEX 7/16"; 1/2"; 60mm


Manufacturer: KING TONY

Manufacturer part number:
405514S
TME Symbol:
KT-405514S

Specification

Manufacturer
KING TONY
Type of socket
hex key - bit
Kind of wrench
impact, inch
Bit size - inch
HEX 7/16"
Holder socket size - inch
1/2"
Socket length
60mm
Material
Chrom-molybdenum steel
Gross weight80 g
See other products in this category: Socket Wrenches KING TONY,
*
405514S
0 in TME stock
Net price for quantities from 1 pcs - 11.99 USDGross price for quantities from 1 pcs - 11.99 USD
Net price for quantities from 3 pcs - 11.53 USDGross price for quantities from 3 pcs - 11.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.