+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

405610M

Socket: SPLINE-bit; XZN M10; 1/2"; 60mm


Manufacturer: KING TONY

Manufacturer part number:
405610M
TME Symbol:
KT-405610M

Specification

Manufacturer
KING TONY
Type of socket
SPLINE - bit
Bit size
XZN M10
Holder socket size - inch
1/2"
Socket length
60mm
Gross weight80 g
See other products in this category: Socket Wrenches KING TONY,
*
405610M
0 in TME stock
Net price for quantities from 1 pcs - 9.17 USDGross price for quantities from 1 pcs - 9.17 USD
Net price for quantities from 3 pcs - 8.82 USDGross price for quantities from 3 pcs - 8.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.