+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

406610

Socket: SPLINE-bit; impact; XZN M10; 1/2"; 140mm; long

Manufacturer: KING TONY

Manufacturer part number:
406610
TME Symbol:
KT-406610

Specification

Manufacturer
KING TONY
Type of socket
SPLINE - bit
Kind of wrench
impact
Bit size
XZN M10
Holder socket size - inch
1/2"
Socket length
140mm
Version
long
Gross weight140 g
See other products in this category: Socket Wrenches KING TONY,
*
406610
0 in TME stock
Net price for quantities from 1 pcs - 10.88 USDGross price for quantities from 1 pcs - 10.88 USD
Net price for quantities from 3 pcs - 10.47 USDGross price for quantities from 3 pcs - 10.47 USD
No. of pieces (Multiplicity: 1)