+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40D006

Socket: hex key-bit; spherical; HEX 6mm; 1/2"; long

Manufacturer: KING TONY

Manufacturer part number:
40D006
TME Symbol:
KT-40D006

Specification

Manufacturer
KING TONY
Type of socket
hex key - bit
Kind of wrench
spherical
Bit size
HEX 6mm
Holder socket size - inch
1/2"
Socket length
140mm
Version
long
Gross weight100 g
See other products in this category: Socket Wrenches KING TONY,
*
40D006
0 in TME stock
Net price for quantities from 1 pcs - 8.14 USDGross price for quantities from 1 pcs - 8.14 USD
Net price for quantities from 3 pcs - 7.83 USDGross price for quantities from 3 pcs - 7.83 USD
No. of pieces (Multiplicity: 1)