+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40D010

Socket: hex key-bit; spherical; HEX 10mm; 1/2"; long


Manufacturer: KING TONY

Manufacturer part number:
40D010
TME Symbol:
KT-40D010

Specification

Manufacturer
KING TONY
Type of socket
hex key - bit
Kind of wrench
spherical
Bit size
HEX 10mm
Holder socket size - inch
1/2"
Socket length
140mm
Version
long
Gross weight137.9 g
See other products in this category: Socket Wrenches KING TONY,
*
40D010
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.48 USDGross price for quantities from 1 pcs - 8.48 USD
Net price for quantities from 3 pcs - 8.15 USDGross price for quantities from 3 pcs - 8.15 USD
Packaging method by the manufacturer:Cardboard = 6 pcs