+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4110SR10

Socket: hex key-bit-set; socket spanner; 1/2"; 9pcs.


Manufacturer: KING TONY

Manufacturer part number:
4110SR10
TME Symbol:
KT-4110SR10

Specification

Manufacturer
KING TONY
Type of socket
hex key - bit - set
Kind of wrench
socket spanner
Holder socket size - inch
1/2"
Quantity in set/package
9pcs.
Gross weight942.8 g
See other products in this category: Wrenches Sets KING TONY,
*
4110SR10
1 in TME stock
Net price for quantities from 1 set - 52.77 USDGross price for quantities from 1 set - 52.77 USD
Net price for quantities from 3 set - 50.74 USDGross price for quantities from 3 set - 50.74 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.