+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4121-11GR

Extension; 1/2"; 295mm


Manufacturer: KING TONY

Manufacturer part number:
4121-11GR
TME Symbol:
KT-4121-11GR

Specification

Manufacturer
KING TONY
Type of socket accessories
extension
Holder socket size - inch
1/2"
Length
295mm
Gross weight540 g
See other products in this category: Socket Wrenches KING TONY,
*
4121-11GR
0 in TME stock
Net price for quantities from 1 pcs - 23.43 USDGross price for quantities from 1 pcs - 23.43 USD
Net price for quantities from 3 pcs - 22.53 USDGross price for quantities from 3 pcs - 22.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.