+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

423028S

Socket: 12-angles; socket spanner; 7/8"; 1/2"; 77mm; long


Manufacturer: KING TONY

Manufacturer part number:
423028S
TME Symbol:
KT-423028S

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
7/8"
Holder socket size - inch
1/2"
Socket length
77mm
Material
Chrom-vanadium steel
Version
long
Gross weight200 g
See other products in this category: Socket Wrenches KING TONY,
*
423028S
0 in TME stock
Net price for quantities from 1 pcs - 8.92 USDGross price for quantities from 1 pcs - 8.92 USD
Net price for quantities from 3 pcs - 8.58 USDGross price for quantities from 3 pcs - 8.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.