+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

423036M

Socket: 12-angles; socket spanner; 36mm; 1/2"; long


Manufacturer: KING TONY

Manufacturer part number:
423036M
TME Symbol:
KT-423036M

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
36mm
Holder socket size - inch
1/2"
Socket length
77mm
Material
Chrom-vanadium steel
Version
long
Gross weight483.2 g
See other products in this category: Socket Wrenches KING TONY,
*
423036M
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.97 USDGross price for quantities from 1 pcs - 19.97 USD
Net price for quantities from 4 pcs - 19.20 USDGross price for quantities from 4 pcs - 19.20 USD
Packaging method by the manufacturer:Cardboard = 2 pcs