+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

423527M

Socket: 6-angles; socket spanner; HEX 27mm; 1/2"; long


Manufacturer: KING TONY

Manufacturer part number:
423527M
TME Symbol:
KT-423527M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 27mm
Holder socket size - inch
1/2"
Socket length
77mm
Material
Chrom-vanadium steel
Version
long
Gross weight320 g
See other products in this category: Socket Wrenches KING TONY,
*
423527M
0 in TME stock
Net price for quantities from 1 pcs - 13.61 USDGross price for quantities from 1 pcs - 13.61 USD
Net price for quantities from 3 pcs - 13.08 USDGross price for quantities from 3 pcs - 13.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.