+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

423544S

Socket: 6-angles; socket spanner; 1/2"; 77mm; long

Manufacturer: KING TONY

Manufacturer part number:
423544S
TME Symbol:
KT-423544S

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Holder socket size - inch
1/2"
Socket length
77mm
Material
Chrom-vanadium steel
Version
long
Gross weight400 g
See other products in this category: Socket Wrenches KING TONY,
*
423544S
0 in TME stock
Net price for quantities from 1 pcs - 22.55 USDGross price for quantities from 1 pcs - 22.55 USD
Net price for quantities from 4 pcs - 21.68 USDGross price for quantities from 4 pcs - 21.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.