+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

425509M

Socket: 6-angles; socket spanner; HEX 9mm; 1/2"; long


Manufacturer: KING TONY

Manufacturer part number:
425509M
TME Symbol:
KT-425509M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 9mm
Holder socket size - inch
1/2"
Socket length
120mm
Material
Chrom-vanadium steel
Version
long
Conform to the norm
DIN 3120
Gross weight150 g
See other products in this category: Socket Wrenches KING TONY,
*
425509M
0 in TME stock
Net price for quantities from 1 pcs - 16.15 USDGross price for quantities from 1 pcs - 16.15 USD
Net price for quantities from 3 pcs - 15.53 USDGross price for quantities from 3 pcs - 15.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.