+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

433032MR

Socket: 12-angles; socket spanner; 32mm; 1/2"; short


Manufacturer: KING TONY

Manufacturer part number:
433032MR
TME Symbol:
KT-433032MR

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
32mm
Holder socket size - inch
1/2"
Socket length
44mm
Material
Chrom-vanadium steel
Version
short
Gross weight170 g
See other products in this category: Socket Wrenches KING TONY,
*
433032MR
0 in TME stock
Net price for quantities from 1 pcs - 10.47 USDGross price for quantities from 1 pcs - 10.47 USD
Net price for quantities from 3 pcs - 10.07 USDGross price for quantities from 3 pcs - 10.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.