+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

433523MR

Socket: 6-angles; socket spanner; HEX 23mm; 1/2"; short


Manufacturer: KING TONY

Manufacturer part number:
433523MR
TME Symbol:
KT-433523MR

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 23mm
Holder socket size - inch
1/2"
Socket length
40mm
Material
Chrom-vanadium steel
Version
short
Gross weight120 g
See other products in this category: Socket Wrenches KING TONY,
*
433523MR
0 in TME stock
Net price for quantities from 1 pcs - 7.37 USDGross price for quantities from 1 pcs - 7.37 USD
Net price for quantities from 3 pcs - 7.08 USDGross price for quantities from 3 pcs - 7.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.