+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

443513M

Socket: 6-angles; socket spanner,impact; HEX 13mm; 1/2"; long

Manufacturer: KING TONY

Manufacturer part number:
443513M
TME Symbol:
KT-443513M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 13mm
Holder socket size - inch
1/2"
Socket length
80mm
Material
Chrom-molybdenum steel
Version
long
Conform to the norm
DIN 3121
Gross weight169.86 g
See other products in this category: Socket Wrenches KING TONY
*
443513M
Product withdrawn from the offer
Use the specification table below to search for similar products