+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

443516S

Socket: 6-angles; socket spanner,impact; HEX 1/2"; 1/2"; long


Manufacturer: KING TONY

Manufacturer part number:
443516S
TME Symbol:
KT-443516S

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size - inch
HEX 1/2"
Holder socket size - inch
1/2"
Material
Chrom-molybdenum steel
Version
long
Gross weight160 g
See other products in this category: Socket Wrenches KING TONY,
*
443516S
0 in TME stock
Net price for quantities from 1 pcs - 8.75 USDGross price for quantities from 1 pcs - 8.75 USD
Net price for quantities from 3 pcs - 8.10 USDGross price for quantities from 3 pcs - 8.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.