+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4453-15F

Wrench: knob; 1/2"; bent; 375mm


Manufacturer: KING TONY

Manufacturer part number:
4453-15F
TME Symbol:
KT-4453-15F

Specification

Manufacturer
KING TONY
Type of wrench
knob
Holder socket size - inch
1/2"
Version
bent
Length
375mm
Gross weight600 g
See other products in this category: Socket Wrenches KING TONY,
*
4453-15F
0 in TME stock
Net price for quantities from 1 pcs - 33.53 USDGross price for quantities from 1 pcs - 33.53 USD
Net price for quantities from 3 pcs - 31.05 USDGross price for quantities from 3 pcs - 31.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.