+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44K758M

Socket: specialist; socket spanner; 58mm; 1/2"; short


Manufacturer: KING TONY

Manufacturer part number:
44K758M
TME Symbol:
KT-44K758M

Specification

Manufacturer
KING TONY
Type of socket
specialist
Kind of wrench
socket spanner
Socket size
58mm
Holder socket size - inch
1/2"
Socket length
60mm
Version
short
Tools application
for bearing nuts
Gross weight420 g
See other products in this category: Socket Wrenches KING TONY,
*
44K758M
0 in TME stock
Net price for quantities from 1 pcs - 56.77 USDGross price for quantities from 1 pcs - 56.77 USD
Net price for quantities from 3 pcs - 54.59 USDGross price for quantities from 3 pcs - 54.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.