+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KING TONY
Manufacturer | KING TONY | |
Type of socket | specialist | |
Kind of wrench | socket spanner | |
Socket size | 58mm | |
Holder socket size - inch | 1/2" | |
Socket length | 60mm | |
Version | short | |
Tools application | for bearing nuts |