+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44K928M

Socket: specialist; socket spanner; 24.4mm; 1/2"; long


Manufacturer: KING TONY

Manufacturer part number:
44K928M
TME Symbol:
KT-44K928M

Specification

Manufacturer
KING TONY
Type of socket
specialist
Kind of wrench
socket spanner
Socket size
24.4mm
Holder socket size - inch
1/2"
Socket length
90mm
Version
long
Tools application
for bearing nuts
Gross weight405.2 g
See other products in this category: Socket Wrenches KING TONY,
*
44K928M
5 in TME stock
Net price for quantities from 1 pcs - 19.10 USDGross price for quantities from 1 pcs - 19.10 USD
Net price for quantities from 3 pcs - 18.36 USDGross price for quantities from 3 pcs - 18.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.