+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

452514M

Socket: 6-angles; socket spanner,impact; 14mm; 1/2"; short


Manufacturer: KING TONY

Manufacturer part number:
452514M
TME Symbol:
KT-452514M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
14mm
Holder socket size - inch
1/2"
Socket length
28.5mm
Version
short
Gross weight80 g
See other products in this category: Socket Wrenches KING TONY,
*
452514M
0 in TME stock
Net price for quantities from 1 pcs - 4.88 USDGross price for quantities from 1 pcs - 4.88 USD
Net price for quantities from 3 pcs - 4.69 USDGross price for quantities from 3 pcs - 4.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.