+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

453025M

Socket: 12-angles; socket spanner,impact; 25mm; 1/2"; short

Manufacturer: KING TONY

Manufacturer part number:
453025M
TME Symbol:
KT-453025M

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
impact, socket spanner
Socket size
25mm
Holder socket size - inch
1/2"
Socket length
42mm
Material
Chrom-molybdenum steel
Version
short
Gross weight170 g
See other products in this category: Socket Wrenches KING TONY,
*
453025M
0 in TME stock
Net price for quantities from 1 pcs - 8.94 USDGross price for quantities from 1 pcs - 8.94 USD
Net price for quantities from 3 pcs - 8.59 USDGross price for quantities from 3 pcs - 8.59 USD
No. of pieces (Multiplicity: 1)