+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

453030M

Socket: 12-angles; socket spanner,impact; 30mm; 1/2"; short

Manufacturer: KING TONY

Manufacturer part number:
453030M
TME Symbol:
KT-453030M

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
impact, socket spanner
Socket size
30mm
Holder socket size - inch
1/2"
Socket length
44mm
Material
Chrom-molybdenum steel
Version
short
Gross weight197.51 g
See other products in this category: Socket Wrenches KING TONY
*
453030M
Product withdrawn from the offer
Use the specification table below to search for similar products