+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

453038S

Socket: 12-angles; socket spanner,impact; 1 3/16"; 1/2"; 38mm


Manufacturer: KING TONY

Manufacturer part number:
453038S
TME Symbol:
KT-453038S

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
impact, socket spanner
Socket size - inch
1 3/16"
Holder socket size - inch
1/2"
Socket length
38mm
Material
Chrom-molybdenum steel
Version
short
Gross weight210 g
See other products in this category: Socket Wrenches KING TONY,
*
453038S
0 in TME stock
Net price for quantities from 1 pcs - 9.69 USDGross price for quantities from 1 pcs - 9.69 USD
Net price for quantities from 3 pcs - 9.32 USDGross price for quantities from 3 pcs - 9.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.