+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

453530S

Socket: 6-angles; socket spanner,impact; 15/16"; 1/2"; 42mm; short

Manufacturer: KING TONY

Manufacturer part number:
453530S
TME Symbol:
KT-453530S

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size - inch
15/16"
Holder socket size - inch
1/2"
Socket length
42mm
Material
Chrom-molybdenum steel
Version
short
Gross weight150 g
See other products in this category: Socket Wrenches KING TONY,
*
453530S
0 in TME stock
Net price for quantities from 1 pcs - 8.14 USDGross price for quantities from 1 pcs - 8.14 USD
Net price for quantities from 3 pcs - 7.83 USDGross price for quantities from 3 pcs - 7.83 USD
No. of pieces (Multiplicity: 1)