+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

453538S

Socket: 6-angles; socket spanner,impact; 1 3/16"; 1/2"; 44mm

Manufacturer: KING TONY

Manufacturer part number:
453538S
TME Symbol:
KT-453538S

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size - inch
1 3/16"
Holder socket size - inch
1/2"
Socket length
44mm
Material
Chrom-molybdenum steel
Version
short
Gross weight200 g
See other products in this category: Socket Wrenches KING TONY,
*
453538S
0 in TME stock
Net price for quantities from 1 pcs - 9.81 USDGross price for quantities from 1 pcs - 9.81 USD
Net price for quantities from 3 pcs - 9.44 USDGross price for quantities from 3 pcs - 9.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.