+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

467516

Socket: 6-angles; socket spanner; 16mm; 1/2"; for spark plugs


Manufacturer: KING TONY

Manufacturer part number:
467516
TME Symbol:
KT-467516

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
16mm
Holder socket size - inch
1/2"
Socket length
70mm
Tools application
for spark plugs
Gross weight110 g
See other products in this category: Socket Wrenches KING TONY,
*
467516
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.90 USDGross price for quantities from 1 pcs - 6.90 USD
Net price for quantities from 3 pcs - 6.64 USDGross price for quantities from 3 pcs - 6.64 USD